text.skipToContent text.skipToNavigation

Manufacturer Part #

VEML6040A3OG

VEML6040 Series 3.6 V 2 x 1.25 x 1 mm RGBW Color Sensor with I2C Interface

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Vishay VEML6040A3OG - Technical Attributes
Attributes Table
SensorType: Color
Peak Wavelength: 650nm
Output Type: Digital
Supply Voltage: 2.5V to 3.6V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,300.00
USD
Quantity
Unit Price
2,500+
$0.92
Product Variant Information section