text.skipToContent text.skipToNavigation

Manufacturer Part #

MPX5500DP

MPX5500 Series 500 kPa 5.25 V Integrated Silicon Pressure Sensor - SIP-6 Module

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MPX5500DP - Technical Attributes
Attributes Table
Pressure Range: 500kPa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): ±2.5%
Supply Voltage: 4.75V to 5.25V
Supply Current: 10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
600
Multiple Of:
20
Total
$6,966.00
USD
Quantity
Unit Price
20
$11.91
60
$11.80
80
$11.78
200
$11.69
300+
$11.61
Product Variant Information section