text.skipToContent text.skipToNavigation

Manufacturer Part #

MPX5700GP

MPX5700 Series 700 kpa 5.25 V 2.5 % Analog Output Gauge Pressure Sensor - SIP-6

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MPX5700GP - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 700kPa
Sensor Type: Gauge
Output Type: Analog
Pressure Accuracy (%): ±2.5%
Supply Voltage: 4.75V to 5.25V
Supply Current: 10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 6
Dimension: Ø 16 x 5.59 mm
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
300
Multiple Of:
20
Total
$4,815.00
USD
Quantity
Unit Price
20
$16.45
40
$16.35
80
$16.26
100
$16.23
300+
$16.05
Product Variant Information section