text.skipToContent text.skipToNavigation

Manufacturer Part #

APX803L-30SA-7

APX803L Series 3 V ±1.5 % Open Drain Output SMT Voltage Detector - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated APX803L-30SA-7 - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 3V
Supply Voltage-Max: 6V
Tolerance (%): ±1.5%
Output Current-Max: 20mA
No of Inputs: 1
Supply Voltage: 0.9V to 5.5V
Supply Current: 1µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
135,000
Factory Lead Time:
24 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$822.00
USD
Quantity
Unit Price
3,000
$0.0708
9,000
$0.069
12,000
$0.0685
30,000
$0.0671
45,000+
$0.0657
Product Variant Information section