text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP130-300DI/TO

MCP130 Series 3 V 150 ms Microcontroller Supervisory Circuit - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP130-300DI/TO - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The MCP130-300DI/TO is a Microcontroller Supervisory Circuit Device with Open Drain Output, designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized, available in TO-92-3 package.

Features:

  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • 7 voltage trip points available
  • Active low RESET pin
  • Open drain output
  • Internal pull-up resistor (5 kΩ) for MCP130
  • Holds RESET for 350 ms (typical)
  • RESET to VCC = 1.0V
  • Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
  • 45 μA typical operating current
  • Temperature range: Industrial (I): -40°C to +85°
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$690.00
USD
Quantity
Unit Price
50
$0.37
150
$0.36
500
$0.35
1,500
$0.345
5,000+
$0.33
Product Variant Information section