text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP130T-475I/SN

MCP130 Series 4.75 V 150 ms Microcontroller Supervisory Circuit - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP130T-475I/SN - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.75|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$808.50
USD
Quantity
Unit Price
3,300
$0.245
9,900
$0.24
16,500+
$0.235
Product Variant Information section