text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP131T-315E/TT

MCP131 Series 3.08 V 80 ms Surface Mount Micropower Voltage Supervisor SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP131T-315E/TT - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.08|V
Supply Voltage-Max: 5.5V
Reset Timeout: 80ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MCP131 Series, of CMOS voltage supervisors, are well suited for portable and consumer electrics applications due to the extremely low 1 uA operating current and small surface-mount packaging.

These devices are designed to hold the microcontroller in reset until the supply voltage reaches a predetermined operating level. These devices also protect against brownout conditions that occur as a result of the supply voltage dropping below a tolerable level.

Features:

  • Ultra low supply current: 1.75 μA (steady-state max.)
  • Precision monitoring options of:
    • 1.90 V, 2.32 V, 2.63 V, 2.93 V, 3.08 V, 4.38 V and 4.63 V
  • Resets microcontroller in a power-loss event
  • RST pin (Active-low):
    • MCP121: Active-low, open-drain
    • MCP131: Active-low, open-drain with internal pull-up resistor
    • MCP102 and MCP103: Active-low, push-pull
  • Reset Delay Timer (120 ms delay, typ.)
  • Available in SOT23-3, TO-92 and SC-70 packages
  • Temperature Range:
    • Extended: -40°C to +125°C (except MCP1XX-195)
    • Industrial: -40°C to +85°C (MCP1XX-195 only)
  • Pb-free devices

Applications:

  • Critical Microcontroller and Microprocessor Power-monitoring Applications
  • Computers
  • Intelligent Instruments
  • Portable Battery-powered Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
12,000+
$0.305
Product Variant Information section