text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP809T-460I/TT

MCP809 Series 4.6 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP809T-460I/TT - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.6|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MCP809T-460I/TT is a part of MCP809 Series Voltage Supervisors. It can sustain a standard temperature ranging from -40°C to +85°C. It is available in SOT23-3 package.

The MCP809 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. It has a CMOS push-pull output with active low reset and is available in a choice of seven different trip voltages.    

Features:

  • Holds microcontroller in reset untill supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precission monitering of 3 V, 3.3 V and 5 V systems
  • 7 Voltage trip point available
  • Push-Pull output
  • Accurate of ±125 mv for 5 V systems and ±75 mv for 3 V systems over temperature
  • 4.5 µA typical operating current
  • Temperature range : -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
9,000
$0.275
15,000+
$0.27
Product Variant Information section