Manufacturer Part #
STM6778TZWB6F
STM6778 Series 2.313V/3.075 V 140ms Dual Ultra Low Voltage Supervisor - SOT23-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1430 | ||||||||||
Product Specification Section
STMicroelectronics STM6778TZWB6F - Technical Attributes
Attributes Table
| Type: | Multi-Voltage Supervisor |
| No of Outputs: | Single |
| Threshold Voltage: | 3.075, 2.313V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 210ms |
| Output Type: | Push Pull |
| No. of Monitors: | 2 |
| Supply Current-Max: | 35µA |
| Output Current: | 20mA |
| Power Dissipation: | 675mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.53
6,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount