text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7343-33W5-7

3.3V 300mA Positive Fixed 1 Output Linear Voltage Regulator IC - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Diodes Incorporated AP7343-33W5-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.25V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.31V
Output Current-Max: 0.3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 35µA
No. of Outputs: Single
Output Noise: 60µV
Load Regulation: 15mV
Line Regulation (%): 0.02%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$283.80
USD
Quantity
Unit Price
3,000
$0.0946
6,000
$0.093
12,000
$0.0915
15,000
$0.091
45,000+
$0.088
Product Variant Information section