text.skipToContent text.skipToNavigation

Manufacturer Part #

W3A45C473KAT2A

0612 0.047 µF 50 V ±10 % Tolerance X7R Surface Mount Capacitor Array

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W3A45C473KAT2A - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Tolerance (%): ±10%
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.20
USD
Quantity
Unit Price
4,000
$0.0438
8,000
$0.043
12,000
$0.0426
16,000
$0.0423
20,000+
$0.0413
Product Variant Information section