text.skipToContent text.skipToNavigation

Manufacturer Part #

04025A470KAT2A

0402 47 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04025A470KAT2A - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
90,000
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$446.00
USD
Quantity
Unit Price
10,000
$0.0446
20,000
$0.0439
30,000
$0.0434
40,000+
$0.0429
Product Variant Information section