text.skipToContent text.skipToNavigation

Manufacturer Part #

0402B103M160CT

0402 10 nF 16 V ±20 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0402B103M160CT - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$3,980.00
USD
Quantity
Unit Price
10,000
$0.0414
20,000
$0.0407
30,000
$0.0403
40,000+
$0.0398
Product Variant Information section