text.skipToContent text.skipToNavigation

Manufacturer Part #

0402N151G500CT

0402 150 pF 50 V ±2 % Tolerance NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0402N151G500CT - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Dissipation Factor: 10%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
10,000+
$0.105
Product Variant Information section