text.skipToContent text.skipToNavigation

Manufacturer Part #

0402N1R0B500CT

0402 1 pF 50 V ±0.1% Tolerance NP0 SMT Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Date Code:
Product Specification Section
Walsin Technology Corporation 0402N1R0B500CT - Technical Attributes
Attributes Table
Capacitance: 1pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$970.00
USD
Quantity
Unit Price
10,000+
$0.097