text.skipToContent text.skipToNavigation

Manufacturer Part #

0402X334M6R3CT

0402 0.33 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0402X334M6R3CT - Technical Attributes
Attributes Table
Capacitance: 330nF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$5,800.00
USD
Quantity
Unit Price
10,000+
$0.58
Product Variant Information section