text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A130JAT2A

0603 13 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035A130JAT2A - Technical Attributes
Attributes Table
Capacitance: 13pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
56000
Multiple Of:
4000
Total
$481.60
USD
Quantity
Unit Price
4,000
$0.0092
12,000
$0.0089
16,000
$0.0089
40,000
$0.0086
60,000
$0.0084
80,000
$0.0087
160,000+
$0.0084
Product Variant Information section