text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C102K4Z4A

0603 1nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
KYOCERA AVX 06035C102K4Z4A - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$192.00
USD
Quantity
Unit Price
15,000
$0.0128
30,000
$0.0126
45,000
$0.0125
60,000
$0.0124
75,000+
$0.0122
Product Variant Information section