text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C332M4T2A

0603 50 V 3300 pF ±20% Tolerance X7R Automotive Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2405
Product Specification Section
KYOCERA AVX 06035C332M4T2A - Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.60
USD
Quantity
Unit Price
4,000
$0.0294
8,000
$0.029
16,000
$0.0285
20,000
$0.0283
60,000+
$0.0274