text.skipToContent text.skipToNavigation

Manufacturer Part #

08053C334KAT2A

0805 330 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
KYOCERA AVX 08053C334KAT2A - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.90
USD
Quantity
Unit Price
3,000
$0.0293
9,000
$0.0286
12,000
$0.0284
30,000
$0.0278
45,000+
$0.0272
Product Variant Information section