text.skipToContent text.skipToNavigation

Manufacturer Part #

08055C683K4T4A

0805 68 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
KYOCERA AVX 08055C683K4T4A - Technical Attributes
Attributes Table
Capacitance: 68nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.50
USD
Quantity
Unit Price
15,000
$0.0181
30,000
$0.0178
45,000
$0.0177
60,000
$0.0175
75,000+
$0.0172
Product Variant Information section