Manufacturer Part #
12067A620JAT2A
1206 62 pF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 12067A620JAT2A - Technical Attributes
Attributes Table
| Capacitance: | 62pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 500V |
| Tolerance (%): | ±5% |
| Capacitance Change Rate: | ±0.003% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100000MΩ |
| Case Size: | 1206 (3216 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel