text.skipToContent text.skipToNavigation

Manufacturer Part #

1206N390J102CT

1206 39 pF 1 kV ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 1206N390J102CT - Technical Attributes
Attributes Table
Capacitance: 39pF
Dielectric: NP0
Rated Voltage: 1000V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,940.00
USD
Quantity
Unit Price
4,000+
$0.735
Product Variant Information section