text.skipToContent text.skipToNavigation

Manufacturer Part #

1812HA331KAT1A

1812 330 pF 3000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 1812HA331KAT1A - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G/NP0
Rated Voltage: 3000V
Tolerance (%): ±10%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$220.00
USD
Quantity
Unit Price
500
$0.44
1,000
$0.435
1,500
$0.43
2,000
$0.425
2,500+
$0.42
Product Variant Information section