text.skipToContent text.skipToNavigation

Manufacturer Part #

2220HC562KAT1A

2220 5600 pF 3000 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 2220HC562KAT1A - Technical Attributes
Attributes Table
Capacitance: 5600pF
Dielectric: X7R
Rated Voltage: 3kV
Tolerance (%): ±10%
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$450.00
USD
Quantity
Unit Price
500
$0.90
1,000
$0.885
1,500
$0.875
2,000+
$0.865
Product Variant Information section