text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X5R1A475K050BE

C Series 0402 4.7 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK C1005X5R1A475K050BE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,200.00
USD
Quantity
Unit Price
10,000+
$0.42