Manufacturer Part #
C1005X5R1A475K050BE
C Series 0402 4.7 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2034 | ||||||||||
Product Specification Section
TDK C1005X5R1A475K050BE - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | T 0.7mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.34
20
$0.27
150
$0.225
1,000
$0.182
5,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount