text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X5R1C685K080AB

6.8µF ±10% 16V Ceramic Capacitor X5R 0603

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C1608X5R1C685K080AB - Technical Attributes
Attributes Table
Capacitance: 6.8µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 14MΩ
Case Size: 0603 (1608 Metric)
Lead Spacing: 4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$524.00
USD
Quantity
Unit Price
4,000
$0.131
8,000
$0.129
12,000+
$0.127
Product Variant Information section