text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X5R1E475M080AC

C Series 0603 4.7 uF 25 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
TDK C1608X5R1E475M080AC - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,950
USA:
3,950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.07
USD
Quantity
Unit Price
1
$0.066
15
$0.0606
100
$0.057
400
$0.0546
2,000+
$0.0508