text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X7R0J225M080AB

C Series 0603 2.2 uF 6.3 V ±20% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C1608X7R0J225M080AB - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.60
USD
Quantity
Unit Price
4,000
$0.0349
8,000
$0.0344
16,000
$0.0338
20,000
$0.0336
60,000+
$0.0326
Product Variant Information section