Manufacturer Part #
C3216C0G2E472J115AA
C Series 1206 4.7 nF 250 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
TDK C3216C0G2E472J115AA - Technical Attributes
Attributes Table
| Capacitance: | 4.7nF |
| Dielectric: | C0G |
| Rated Voltage: | 250V |
| Tolerance (%): | ±5% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0666
4,000
$0.0655
8,000
$0.0644
10,000
$0.064
30,000+
$0.0619
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount