Manufacturer Part #
CC0603KRX5R5BB475
0603 4.7 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
YAGEO CC0603KRX5R5BB475 - Technical Attributes
Attributes Table
| Capacitance: | 4700000pF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
920,000
USA:
920,000
Factory Lead Time:
23 Weeks
Quantity
Unit Price
4,000
$0.0258
12,000
$0.0252
16,000
$0.025
40,000
$0.0245
60,000+
$0.024
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount