Manufacturer Part #
CC0603MRX7R9BB103
0603 10 nF 50 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
YAGEO CC0603MRX7R9BB103 - Technical Attributes
Attributes Table
| Capacitance: | 10nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
88,000
USA:
88,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
8,000
$0.0035
20,000
$0.0034
80,000
$0.0033
120,000
$0.0032
300,000+
$0.0031
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount