text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805GRNPO9BN271

0805 270 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0805GRNPO9BN271 - Technical Attributes
Attributes Table
Capacitance: 270pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.00
USD
Quantity
Unit Price
4,000
$0.0203
12,000
$0.0199
20,000
$0.0196
40,000
$0.0193
80,000+
$0.0189
Product Variant Information section