text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KRX7R9BB563

0805 56 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0805KRX7R9BB563 - Technical Attributes
Attributes Table
Capacitance: 0.056µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.20
USD
Quantity
Unit Price
4,000
$0.0128
12,000
$0.0125
20,000
$0.0124
80,000
$0.012
120,000+
$0.0118
Product Variant Information section