text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206JRNPO9BN222

1206 2.2 nF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
YAGEO CC1206JRNPO9BN222 - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
208,000
USA:
208,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.20
USD
Quantity
Unit Price
4,000
$0.0268
12,000
$0.0261
16,000
$0.0259
40,000
$0.0254
60,000+
$0.0249
Product Variant Information section