Manufacturer Part #
CC1812JKNPOCBN221
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220pF 1K V NPO 5%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC1812JKNPOCBN221 - Technical Attributes
Attributes Table
| Capacitance: | 220pF |
| Dielectric: | C0G |
| Rated Voltage: | 1kV |
| Tolerance (%): | ±5% |
| Dissipation Factor: | 0.1% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1812 (4532 Metric) |
| Dimension: | H 0.85mm x W 3.2mm x L 4.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000
$0.157
2,000
$0.155
3,000
$0.154
5,000
$0.152
10,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount