Manufacturer Part #
CL21A106KOQNNNE
CL21 Series 10 uF 16V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2144 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL21A106KOQNNNE - Product Specification
Samsung Electro-Mechanics CL21A106KOQNNNE - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,490
USA:
7,490
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0694
50
$0.0558
250
$0.0376
1,000+
$0.0219
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount