text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21F225ZOFNNNE

CL21 Series 2.2 uF 16 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Samsung Electro-Mechanics CL21F225ZOFNNNE - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Dissipation Factor: 0.09%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
294,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.20
USD
Quantity
Unit Price
2,000
$0.0161
8,000
$0.0156
20,000
$0.0153
50,000
$0.015
80,000+
$0.0145
Product Variant Information section