text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK107ABJ225KAHT

CAP ,MLCC ,0603,16V ,X5R,2.2uF±10% ,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN EMK107ABJ225KAHT - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.20
USD
Quantity
Unit Price
4,000
$0.0238
12,000
$0.0232
16,000
$0.0231
40,000
$0.0226
60,000+
$0.0221
Product Variant Information section