Manufacturer Part #
GCM188R72A153KA37D
Cap Ceramic 0.015uF 100V X7R 10% Pad SMD 0603 125C Automotive T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Murata GCM188R72A153KA37D - Technical Attributes
Attributes Table
| Capacitance: | 0.015µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0113
12,000
$0.011
20,000
$0.0109
80,000
$0.0106
120,000+
$0.0104
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount