text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R72A153KA37D

Cap Ceramic 0.015uF 100V X7R 10% Pad SMD 0603 125C Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM188R72A153KA37D - Technical Attributes
Attributes Table
Capacitance: 0.015µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.40
USD
Quantity
Unit Price
4,000
$0.0521
8,000
$0.0512
12,000
$0.0507
16,000
$0.0503
20,000+
$0.0492