Manufacturer Part #
GCM21A7U2E101JX01D
0805 100 pF 250 V ±5 % Tolerance U2J SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCM21A7U2E101JX01D - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | U2J |
| Rated Voltage: | 250V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Temp Coefficient (ppm/C): | -750ppm/°C to +120ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0435
8,000
$0.0428
12,000
$0.0424
20,000
$0.0418
40,000+
$0.0408
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount