Manufacturer Part #
GJM0335C1E1R4BB01D
GJM Series 0201 25 V 1.4 pF ±0.1 pF Tolerance C0G High-Q Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2112 | ||||||||||
Product Specification Section
Murata GJM0335C1E1R4BB01D - Product Specification
Murata GJM0335C1E1R4BB01D - Technical Attributes
Attributes Table
| Capacitance: | 1.4pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 25V |
| Tolerance (pF): | ±0.1pF |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.10
25
$0.0688
150
$0.0514
1,250
$0.0308
7,500+
$0.0135
Product Variant Information section
Available Packaging
Package Qty:
15000 per
Mounting Method:
Surface Mount