text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H1R8WB01D

0402 1.8 pF 50V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GJM1555C1H1R8WB01D - Technical Attributes
Attributes Table
Capacitance: 1.8pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
10,000
$0.019
20,000
$0.0188
30,000
$0.0186
40,000
$0.0185
50,000+
$0.0181