Manufacturer Part #
GJM1555C1HR70BB01D
0402 0.7 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1911 | ||||||||||
Product Specification Section
Murata GJM1555C1HR70BB01D - Product Specification
Murata GJM1555C1HR70BB01D - Technical Attributes
Attributes Table
| Capacitance: | 0.7pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.1pF |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,820
USA:
9,820
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0721
150
$0.0534
1,000
$0.0358
5,000+
$0.0208
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount