text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61A473KE84J

CAP 0.047UF 10VDC X5R 10% SMD 0201 PAPER TAPE - Tape and Reel

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033R61A473KE84J - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$110.00
USD
Quantity
Unit Price
50,000
$0.0022
100,000
$0.0022
200,000
$0.0022
250,000
$0.0021
750,000+
$0.002