text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71A472MA01D

0201 4700 pF 10 V ±20% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033R71A472MA01D - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$19.50
USD
Quantity
Unit Price
15,000
$0.0013
60,000
$0.0013
225,000
$0.0012
375,000
$0.0012
750,000+
$0.0012