text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C2A4R7BA01D

0603 4.7 pF 100 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM1885C2A4R7BA01D - Technical Attributes
Attributes Table
Capacitance: 4.7pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (pF): ±0.1pF
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$320.00
USD
Quantity
Unit Price
4,000
$0.08
8,000
$0.0786
12,000
$0.0778
16,000
$0.0773
20,000+
$0.0756
Product Variant Information section