text.skipToContent text.skipToNavigation

Manufacturer Part #

HMK316B7105KL-T

1206 1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
TAIYO YUDEN HMK316B7105KL-T - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
582,000
USA:
582,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.80
USD
Quantity
Unit Price
2,000
$0.0669
4,000
$0.0658
8,000
$0.0647
10,000
$0.0643
30,000+
$0.0622
Product Variant Information section